2,5 MSF/O 04 | Lumberg

Pin header, 4 pole, pitch 2.5 mm, straight, black, 2,5 MSF/O 04

Order No.: 56F5658
EAN: 4099889999525
MPN:
2,5 MSF/O 04
Series: 2,5 MSF/O
2,5 MSF/O 04 Lumberg PCB Connection Systems Image 1
2,5 MSF/O 04 Lumberg PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
0.3213 € *
Available: 702 pcs.
Total Price:
0.32 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3213 €
10 pcs.
0.3011 €
25 pcs.
0.2808 €
50 pcs.
0.2559 €
*incl. VAT plus shipping costs
Subject to prior sale

Mini-module pin headers, type Lumberg 2,5 MSF/O.

2.5 mm grid, single-row. Mating with socket strips type 2.5 MBX.., 3114.. and 2.5 MBPH.., type 2.5 MSF/O 02 (3114) only mates with socket type 3114; Rated voltage (DIN EN 60664/IEC 60664): 40 VAC (degree of soiling 3), 160 VAC (degree of soiling 2). Overvoltage category (DIN EN 60664/IEC 60664): II (1.5 kV). Rated current: 5.0 A. Contact carrier material: PA 6.6, glass fiber-reinforced, UL 94 V-0. Male contact: CuZn, tinned on nickel primer. Operating temperatures: –40 to +120 °C.

Technical attributes (type, number of poles, dimension A/B/C/D): 2.5 MSF/O 04, 4-pole, A 14.7/B 12.7/C 10.5/D 7.5 mm

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 2.5 mm
Connection PCB connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 160 V
Rated current 5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Original Packaging Carton with 250 pieces
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes