1613 33 VP3 | Lumberg
DC panel socket, pin Ø 2.5 mm, hole Ø 6.5 mm, black, 1613 33 VP3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0353 € *
Available: 377 pcs.
Total Price:
1.04 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0353 €
10 pcs.
0.9639 €
25 pcs.
0.9044 €
50 pcs.
0.8211 €
*incl. VAT plus shipping costs
Subject to prior sale
Chassis socket, 1613 33 VP3, Lumberg
Power supply chassis socket, angular version, with break contact, for printed circuit boards, surface mounting technology (SMT).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin diameter | 2.5 mm | |
| Hole diameter | 6.5 mm | |
| Colour | black | |
| Connection | PCB connection | |
| Assembly | surface mounting | |
| Latching switching function | No | |
| With bend protection | No | |
| Type of locking | No | |
| Rated voltage | 24 V | |
| Rated current | 3 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |