1613 24 VP3 | Lumberg
DC panel socket, pin Ø 1.6 mm, hole Ø 4.4 mm, black, 1613 24 VP3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4637 € *
Available: 898 pcs.
Total Price:
1.46 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4637 €
10 pcs.
1.3566 €
25 pcs.
1.2614 €
50 pcs.
1.1543 €
*incl. VAT plus shipping costs
Subject to prior sale
Power supply connector, 1613 24 VP3, Lumberg
Power supply chassis socket, angular version with break contact, for printed circuit boards surface mounting technology (SMT).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin diameter | 1.6 mm | |
| Hole diameter | 4.4 mm | |
| Colour | black | |
| Connection | PCB connection | |
| Assembly | built-in mounting | |
| Latching switching function | Yes | |
| With bend protection | No | |
| Rated voltage | 6.3 V | |
| Rated current | 2 A |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Country of origin | JP |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |