1613 11 | Lumberg
DC panel socket, pin Ø 7 mm, hole Ø 1.45 mm, black, 1613 11
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6065 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
1.61 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6065 €
10 pcs.
1.4875 €
25 pcs.
1.3923 €
50 pcs.
1.2614 €
*incl. VAT plus shipping costs
Subject to prior sale
Power supply connector, 1613 11, Lumberg
Power supply chassis socket, angular version for printed circuit boards with break contact.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin diameter | 7 mm | |
| Hole diameter | 1.45 mm | |
| Colour | black | |
| Connection | solder connection | |
| Assembly | through-hole mounting | |
| Latching switching function | Yes | |
| With bend protection | No | |
| Rated voltage | 18 V | |
| Rated current | 2 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |