1613 10 | Lumberg
DC panel socket, pin Ø 5.9 mm, hole Ø 1.05 mm, black, 1613 10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1186 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
1.12 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1186 €
10 pcs.
1.0353 €
25 pcs.
0.9639 €
50 pcs.
0.8806 €
*incl. VAT plus shipping costs
Subject to prior sale
Power supply connector, 1613 10, Lumberg
Power supply chassis socket, angular version with break contact, for printed circuit boards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin diameter | 5.9 mm | |
| Hole diameter | 1.05 mm | |
| Colour | black | |
| Connection | solder connection | |
| Assembly | through-hole mounting | |
| Latching switching function | Yes | |
| With bend protection | No | |
| Rated voltage | 13.5 V | |
| Rated current | 2 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |