1613 09 | Lumberg

DC panel socket, pin Ø 5.9 mm, hole Ø 1.05 mm, black, 1613 09

Order No.: 41P1310
EAN: 4099889874624
MPN:
1613 09
Series: 1613
1613 09 Lumberg DC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7493 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
1.75 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7493 €
10 pcs.
1.6184 €
25 pcs.
1.5113 €
50 pcs.
1.3804 €
*incl. VAT plus shipping costs
Subject to prior sale

Power supply connector, 1613 09, Lumberg

Power supply chassis socket, angular version, for printed circuit boards.

Technical specifications
Filter Property Value
Product type panel socket
Pin diameter 5.9 mm
Hole diameter 1.05 mm
Colour black
Connection solder connection
Assembly through-hole mounting
Latching switching function Yes
With bend protection No
Rated voltage 13.5 V
Rated current 2 A
Logistics
Property Value
Country of origin JP
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes