ZP25-2 | Lumberg
Crimping pliers for modular plug RJ10, RJ11/12, RJ45, RJ48, Lumberg ZP25-2
As a private customer, you can buy this item as soon as we have it back in stock.
Corresponding manual tongs, type ZP25-2.
For wiring modular connectors, with ratchet and knife for cutting and stripping.
Technical attributes (type, version): ZP25-2, manual tongs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | modular plug RJ10, RJ11/12, RJ45, RJ48 | |
| Length | 200 mm | |
| Weight | 500 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |