65363 | Lumberg Automation
Sensor-actuator distributor, 12 x M8 (3 pole), 65363
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
188.5912 € *
Standard delivery time from the manufacturer is: 2 Weeks
Sensor-actuator distributor, ASBM 12/LED 3-347/15 M, Lumberg Automation
M8 Pico pluggable miniature actuator/sensor distribution box with LED operation and function indicators, top-entry, 12-ports, M8 socket, 3-poles, 1 signal per socket, with integrated control cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | M8 | |
| Bus Input | M8 (3 pole, A coded) | |
| Bus Output | M8 (3 pole, A coded) | |
| IO Ports | 12 x M8 (3 pole) | |
| Signal type | PNP | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane |
| SVHC free | No |