935070051 | Lumberg Automation
M8 Sensor actuator connector, female, coupler
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.9067 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
24.91 € *
Price list
Quantity
Price per unit*
1 pcs.
24.9067 €
10 pcs.
23.3597 €
25 pcs.
21.9793 €
50 pcs.
20.7536 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator cable, 935070051, Lumberg Automation
M8 Field Attachable Connector for decentralized field assembly, insulation displacement contact termination method (IDC), straight, female, 3-pole, A-coded, slim design, zinc diecast metal housing for harsh environment, IP65/IP67, unshielded, 0,14 -0,34mm², AWG 22 AWG 26, rated voltage 32V, rated current 4A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Version | unshielded | |
| Pin number | 3 pole | |
| Thread size | M8 | |
| Coding | A | |
| Orientation | straight | |
| Contact connection | IDC connection | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |