70639 | Lumberg Automation
Sensor actuator cable, M8-cable plug, straight to open end, 3 pole, 0.3 m, PVC, orange, 4 A, 70639
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.0178 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
15.02 € *
Price list
Quantity
Price per unit*
1 pcs.
15.0178 €
10 pcs.
13.4589 €
50 pcs.
12.5902 €
100 pcs.
11.8286 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator cable, 70639, Lumberg Automation
M8 Standard Sensor/Actuator Single-Ended Cordset: Male, straight, 3-pin, A-coded, translucent body, 50 V AC / 60 V DC, 4 A; PVC orange cable, 3-wires, 0.34 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 3 pole | |
| Cable length | 0.3 m | |
| Colour | orange | |
| Material | PVC | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |