49983 | Lumberg Automation

Sensor actuator cable, M8-cable plug, straight to open end, 3 pole, 3 m, PVC, orange, 4 A, 49983

Order No.: 72F1001
MPN:
49983
RSMV 3-06/3 M
Series: RSMV
49983 Lumberg Automation Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.5771 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
15.58 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5771 €
10 pcs.
14.6013 €
50 pcs.
13.7445 €
100 pcs.
13.1614 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator cable, 49983, Lumberg Automation

M8 Standard Sensor/Actuator Single-Ended Cordset: Male, straight, 3-pin, A-coded, translucent body, 50 V AC / 60 V DC, 4 A; PVC orange cable, 3-wires, 0.34 mm².

Technical specifications
Filter Property Value
Connection (1) M8-cable plug, straight
Connection (2) open end
Pin number 3 pole
Cable length 3 m
Colour orange
Material PVC
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No