46927 | Lumberg Automation
Sensor actuator cable, valve connector DIN shape A to open end, 3 pole + PE, 10 m, PUR, orange, 4 A, 46927
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.0185 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
43.02 € *
Price list
Quantity
Price per unit*
1 pcs.
43.0185 €
5 pcs.
41.1264 €
10 pcs.
39.3890 €
25 pcs.
37.7944 €
*incl. VAT plus shipping costs
Subject to prior sale
Valve Connector, 46927, Lumberg Automation
DIN EN 175301-803-A, Cordset, double ended: M12, Male, Straight, 5-Pole, to a, Form A, Female, Angled, 3+PE, Dual green-yellow LEDs (pressure switch) with : Cable, PUR, orange, 5 x 0.50 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | valve connector DIN shape A | |
| Connection (2) | open end | |
| Pin number | 3 pole + PE | |
| Cable length | 10 m | |
| Colour | orange | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | Yes | |
| max. Voltage | 24 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |