46925 | Lumberg Automation
Sensor actuator cable, valve connector DIN shape A to open end, 2 pole + 2 PE, 10 m, PVC, black, 4 A, 46925
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.3006 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
22.30 € *
Price list
Quantity
Price per unit*
1 pcs.
22.3006 €
10 pcs.
20.9202 €
25 pcs.
19.7183 €
50 pcs.
18.6354 €
*incl. VAT plus shipping costs
Subject to prior sale
Valve Connector, 46925, Lumberg Automation
Form A - Singled-Ended Female Angled Cordset, Contacts: 2+2 PE, No Protective Circuit, 250 V / 4 A, Cable: Black PVC Jacket, 3 x 0.75 mm² (20 AWG), IEC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | valve connector DIN shape A | |
| Connection (2) | open end | |
| Pin number | 2 pole + 2 PE | |
| Cable length | 10 m | |
| Colour | black | |
| Material | PVC | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No | |
| max. Voltage | 250 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |