4295 | Lumberg Automation
Sensor actuator cable, M8-cable plug, straight to M8-cable socket, straight, 4 pole, 4 m, PVC, black, 4 A, 4295
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.2863 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
28.29 € *
Price list
Quantity
Price per unit*
1 pcs.
28.2863 €
10 pcs.
26.5132 €
25 pcs.
24.9543 €
50 pcs.
23.5739 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator cable, 4295, Lumberg Automation
Sensor/Actuator Double-Ended Cordset: Male, straight, A-coded, translucent, 4-pin, M8 Standard connector to female, straight, A-coded, translucent, 4-pin, M8 Standard connector; 30 V AC/DC, 4 A; PVC black cable, 4 wires, 0.34 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable plug, straight | |
| Connection (2) | M8-cable socket, straight | |
| Pin number | 4 pole | |
| Cable length | 4 m | |
| Colour | black | |
| Material | PVC | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 30 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |