35085 | Lumberg Automation
Sensor actuator cable, M8-cable socket, open end,4m
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.3601 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
22.36 € *
Price list
Quantity
Price per unit*
1 pcs.
22.3601 €
10 pcs.
20.9797 €
25 pcs.
19.7659 €
50 pcs.
18.6830 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator cable, 35085, Lumberg Automation
M8 pigtail connector, Automation Line, high welding spark resistance, female, 4-pin, A-coded, angled, PUR orange cable (similar to RAL 2003), unshielded, AWM 20549, rated voltage 30 V AC/DC, rated current 4A, suited for IP67 environment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable socket, angled | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 4 m | |
| Colour | orange | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 30 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |