35078 | Lumberg Automation

Sensor actuator cable, M8-cable socket, open end,1m

Order No.: 50F0440
MPN:
35078
RKMWV 4-1006/1 M
Series: RKMWV
35078 Lumberg Automation Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.3280 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
13.33 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3280 €
10 pcs.
11.9952 €
50 pcs.
11.2455 €
100 pcs.
10.5910 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator cable, 35078, Lumberg Automation

M8 pigtail connector, Automation Line, high welding spark resistance, female, 4-pin, A-coded, angled, PUR orange cable (similar to RAL 2003), unshielded, AWM 20549, rated voltage 30 V AC/DC, rated current 4A, suited for IP67 environment.

Technical specifications
Filter Property Value
Connection (1) M8-cable socket, angled
Connection (2) open end
Pin number 4 pole
Cable length 1 m
Colour orange
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 30 V
Rated current 4 A
Logistics
Property Value
Country of origin CN
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No