28877 | Lumberg Automation
Sensor actuator cable, M8-cable plug, straight to open end, 4 pole, 20 m, PVC, black, 4 A, 28877
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.9372 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
37.94 € *
Price list
Quantity
Price per unit*
1 pcs.
37.9372 €
5 pcs.
35.5691 €
10 pcs.
33.4747 €
25 pcs.
31.6183 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator cable, 28877, Lumberg Automation
M8 Standard Sensor/Actuator Single-Ended Cordset: Male, straight, 4-pin, A-coded, translucent body, 30 V AC/DC, 4 A; PVC black cable, 4-wires, 0.34 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 20 m | |
| Colour | black | |
| Material | PVC | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No | |
| max. Voltage | 30 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |