28772 | Lumberg Automation
Sensor actuator cable, M8-cable socket, open end,3m
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.7076 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
16.71 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7076 €
10 pcs.
15.0416 €
50 pcs.
14.1015 €
100 pcs.
13.2685 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator cable, 28772, Lumberg Automation
M8 Standard Sensor/Actuator Single-Ended Cordset: Female, angled, 4-pin, A-coded, translucent body, 30 V AC/DC, 4 A; PUR orange cable, 4-wires, 0.34 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable socket, angled | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 3 m | |
| Colour | orange | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP67/IP69K | |
| LED display | No | |
| max. Voltage | 30 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |