26741 | Lumberg Automation
Sensor actuator cable, valve connector DIN shape A to open end, 2 pole + 2 PE, 10 m, PVC, black, 4 A, 26741
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.8484 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
21.85 € *
Price list
Quantity
Price per unit*
1 pcs.
21.8484 €
10 pcs.
20.5037 €
25 pcs.
19.3137 €
50 pcs.
18.2546 €
*incl. VAT plus shipping costs
Subject to prior sale
Valve Connector, 26741, Lumberg Automation
Form A - Singled-Ended Female Angled Cordset, Contacts: 2+2 PE, Varistor (MOV) & yellow LED, 24 V / 4 A, Cable: Black PVC Jacket, 3 x 0.50 mm² (20 AWG), IEC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | valve connector DIN shape A | |
| Connection (2) | open end | |
| Pin number | 2 pole + 2 PE | |
| Cable length | 10 m | |
| Colour | black | |
| Material | PVC | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | Yes | |
| max. Voltage | 24 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |