509RGBC2E-002 | Luckylight
LED, THT, round, Ø 5.85 mm, red/green/blue, 624 nm, 2000 to 4000 mcd, 25°, 509RGBC2E-002
NCNR (non cancelable / non returnable)
Through-hole LED/Multi-Color LED, 509RGBC2E-002, Luckylight
Through-hole Multi-Color LED is suitable for all applications requiring an instrument, switch, icon backlighting, status indication and more. This device is molded from advanced optical grade epoxy, which provides superior high temperature performance and excellent moisture resistance. Diffused or Water Clear is balanced to yield superior light output and a wide viewing angle. The Super Bright Red source color device is made with AlGaInP on GaAs substrate Light Emitting Diode. The Pure Green source color device is made with InGaN on Sapphire substrate Light Emitting Diode. The Blue source color device is made with InGaN on Sapphire substrate Light Emitting Diode.
Features
- Uniform light output
- Low power consumption
- I.C. compatible
- Long life-solid state reliability
Applications
- TV set
- Monitor
- Telephone
- Computer
- Circuit board
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | round | |
| Number of LEDs | 3 | |
| Colour of the LED | red/green/blue | |
| Light intensity min. | 2 cd | |
| Light intensity typ. | 4 cd | |
| Radiation angle | 25 ° | |
| Lens | clear | |
| On-State Voltage | 3.6 V | |
| Forward Current | 20 mA | |
| Wavelength | 624 nm | |
| Length | 8.65 mm | |
| diameter | 5.85 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85414100 |
| Original Packaging | Bulk with 20,000 pieces |
| MSL | MSL 2A |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |