504WC1E-W6-3P | Luckylight
LED, THT, cylindrical, Ø 5.8 mm, white, 1000 to 1700 mcd, 100°, 504WC1E-W6-3P
Order No.: 66S0108
MPN:
504WC1E-W6-3P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2654 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.65 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2654 €
100 pcs.
0.2130 €
500 pcs.
0.1059 €
1000 pcs.
0.0797 €
5000 pcs.
0.0476 €
*incl. VAT plus shipping costs
Subject to prior sale
Through-hole LED/White LED, 504WC1E-W6-3P, Luckylight
Through-hole white LED provides superior light output for excellent readability in sunlight for use in outdoor signal and sign applications. It is also suitable for all applications requiring backlighting and commercial lighting and more. This device is molded from advanced optical grade epoxy, which provides superior high temperature performance and excellent moisture resistance. Both diffused and water clear are balanced to yield superior light output.
Features
- Low power consumption
- General purpose leads
- Versatile mounting on p.c. board or panel
- I.C. compatible/low current requirement
- High efficiency
- Compliance with EU REACH
Applications
- Message panels
- Optical Indicators
- Backlighting
- Marker Lights
- Home appliance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | cylindrical | |
| Number of LEDs | 1 | |
| Colour of the LED | white | |
| Light intensity min. | 1 cd | |
| Light intensity typ. | 1.7 cd | |
| Radiation angle | 100 ° | |
| Lens | clear | |
| On-State Voltage | 3.4 V | |
| Forward Current | 20 mA | |
| Length | 5.3 mm | |
| diameter | 5.8 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85414100 |
| Original Packaging | Bulk with 20,000 pieces |
| MSL | MSL 2A |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |