204PGD1F-G5-2B | Luckylight
LED, THT, green, 525 nm, 460 to 780 mcd, 130°, 204PGD1F-G5-2B
NCNR (non cancelable / non returnable)
Through-hole LED/Tower LED, 204PGD1F-G5-2B, Luckylight
A Through-hole Tower LED is suitable for all applications requiring an instrument, switch, icon backlighting, and general status indication. There is 1 type of technology-based LED lamp. The chip with GaP technology is for low to moderate light output requirements, and the one with AllnGaP or InGaN technology is for high brightness light output. This device is molded from advanced optical grade epoxy, which provides superior high temperature performance and excellent moisture resistance. Diffused, color transparent and optical design is balanced to yield superior light output.
Features
- Low power consumption
- General purpose leads
- High efficiency
- Reliable and robust
- Compliance with EU REACH
Applications
- Telephone
- Computer
- Circuit board
- Status indicators
- Commercial use
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Number of LEDs | 1 | |
| Colour of the LED | green | |
| Light intensity min. | 0.46 cd | |
| Light intensity typ. | 0.78 cd | |
| Radiation angle | 130 ° | |
| Lens | green | |
| On-State Voltage | 3.4 V | |
| Forward Current | 20 mA | |
| Wavelength | 525 nm | |
| Length | 8.05 mm | |
| Width | 4.8 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 80 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| MSL | MSL 2A |
| Country of origin | CN |
| Original Packaging | Bulk with 20,000 pieces |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |