204BD1F-B4-2B | Luckylight
LED, THT, blue, 470 nm, 160 to 270 mcd, 130°, 204BD1F-B4-2B
NCNR (non cancelable / non returnable)
Through-hole LED/Tower LED, 204BD1F-B4-2B, Luckylight
A Through-hole Tower LED is suitable for all applications requiring an instrument, switch, icon backlighting, and general status indication. There is 1 type of technology-based LED lamp. The chip with GaP technology is for low to moderate light output requirements, and the one with AllnGaP or InGaN technology is for high brightness light output. This device is molded from advanced optical grade epoxy, which provides superior high temperature performance and excellent moisture resistance. Diffused, color transparent and optical design is balanced to yield superior light output.
Features
- Low power consumption
- General purpose leads
- High efficiency
- Reliable and robust
- Compliance with EU REACH
Applications
- Telephone
- Computer
- Circuit board
- Status indicators
- Commercial use
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Number of LEDs | 1 | |
| Colour of the LED | blue | |
| Light intensity min. | 0.16 cd | |
| Light intensity typ. | 0.27 cd | |
| Radiation angle | 130 ° | |
| Lens | blue | |
| On-State Voltage | 3.4 V | |
| Forward Current | 20 mA | |
| Wavelength | 470 nm | |
| Length | 8.05 mm | |
| Width | 4.8 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 80 °C |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85414100 |
| Original Packaging | Bulk with 20,000 pieces |
| MSL | MSL 2A |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |