910-002237 | Logitech
Logitech Mouse M185, Wireless, redOptical, 1000 dpi, 3 Button
Order No.: 12M4413
EAN: 5099206028845
MPN:
910-002237
M185 red
Unit Price (€ / pc.)
11.4121 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
11.41 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4121 €
10 pcs.
10.8409 €
*incl. VAT plus shipping costs
Subject to prior sale
Wireless Mouse, 910-002237, Logitech
Comfortable, compact, and easy to use, the Wireless Mouse M185 enables you to work anywhere.
Features
- Easy Navigation
- Precise Control
- Quality You Can Rely On
- Plug & play simplicity
- Complete tasks faster
- Extended Depth of Field (EDOF)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mouse | |
| Connection | wireless | |
| Colour | red |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84716070 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |