910-002236 | Logitech
Logitech Mouse M185, Wireless, blueOptical, 1000 dpi, 3 Button
Order No.: 12M4414
EAN: 5099206028838
MPN:
910-002236
M185 blue
Unit Price (€ / pc.)
10.6624 € *
Available in 5 Days: 100 pcs. - if ordered today
Total Price:
10.66 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6624 €
10 pcs.
10.1269 €
*incl. VAT plus shipping costs
Subject to prior sale
Wireless Mouse, 910-002236, Logitech
Comfortable, compact, and easy to use, the Wireless Mouse M185 enables you to work anywhere.
Features
- Easy Navigation
- Precise Control
- Quality You Can Rely On
- Plug & play simplicity
- Complete tasks faster
- Extended Depth of Field (EDOF)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mouse | |
| Connection | wireless | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84716070 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |