LOCTITE SI 5970 BK CR50ML EN/DE | Loctite

Surface sealing, 50 ml, cartridge, pasty, black, LOCTITE SI 5970 BK CR50ML EN/DE

Order No.: 12L9599
EAN: 4033267320990
MPN:
LOCTITE SI 5970 BK CR50ML EN/DE
3004511
Series: SI 5970
LOCTITE SI 5970 BK CR50ML EN/DE Loctite Sealants, Potting Compounds
Image may differ
Unit Price (€ / pc.)
14.8155 € *
Available: 4 pcs.
Next delivery: 12 pcs. on 2026-07-30
Total Price:
14.82 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8155 €
12 pcs.
13.4708 €
*incl. VAT plus shipping costs
Subject to prior sale

Surface sealant, LOCTITE SI 5970, Loctite

LOCTITE SI 5970 is a silicone sealant and cures on exposure to moisture in the air to form a tough rubber gasket. The product is designed primarily for flexible flange sealing. It is ideally used where high vibration or flexing occurs. It is tack-free after just 25 min. The product can be used on machined or cast surfaces, metal, plastic or painted parts.

Features

  • Replacement for cork and paper cut gaskets on flanges and stamped sheet metal covers
  • Can be used with plastic and painted parts
Technical specifications
Filter Property Value
Version surface sealing
Contents 50 ml
Container cartridge
Consistency of the Material pasty
Colour black
Logistics
Property Value
Customs tariff number 32141010
Country of origin IT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Property Value
Information on dangerous goods

Supplemental Hazard
information:

  • EUH208 Contains (name of sensitising substance). May produce an allergic reaction.
  • EUH210 Safety data sheet available on request