LOCTITE SI 5910 BK TB80ML EGFD | Loctite

Surface sealing, 80 ml, tube, pasty, black, LOCTITE SI 5910 BK TB80ML EGFD

Order No.: 12L9888
EAN: 5010266429687
MPN:
LOCTITE SI 5910 BK TB80ML EGFD
2061762
Series: SI 5910
LOCTITE SI 5910 BK TB80ML EGFD Loctite Sealants, Potting Compounds
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.184 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
194.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
12 pcs.
16.184 €

Surface sealing, LOCTITE SI 5910, Loctite

LOCTITE SI 5910 is a low strength, silicone-based gasketing product designed for use on flexible flanges with machined or cast surfaces (metal or plastic). It is suitable for gaps up to 1 mm and offers a cure-through volume (in 24 h) of 2.75 mm. Typical applications include stamped sheet metal covers (timing covers and oil sumps).

Features

  • Good resistance to oil and joint movement
  • Reduces migration of liquid after application
  • Can be supplied in cartridges, tubes or rocep cans
Technical specifications
Filter Property Value
Version surface sealing
Contents 80 ml
Container tube
Consistency of the Material pasty
Colour black
Logistics
Property Value
Customs tariff number 32141010
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Signal word
Property Value
Gefahrenpiktogramme GHS07 GHS08 GHS05
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H317 May cause an allergic skin reaction
  • H318 Causes serious eye damage.
  • H350 May cause cancer
  • H371 May cause damage to organs

Precautionary statements:

  • P201 Obtain special instructions before use.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P333+P313 If skin irritation or rash occurs: Get medical advice/attention.
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P308+P313 IF exposed or concerned: Get medical advice/ attention.