LOCTITE SI 5910 BK CR50ML EN/DE/PL | Loctite
Surface sealing, 50 ml, cartridge, pasty, black, LOCTITE SI 5910 BK CR50ML EN/DE/PL
Order No.: 12L9979
EAN: 5010266248264
MPN:
LOCTITE SI 5910 BK CR50ML EN/DE/PL
3004440
Series: SI 5910
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.6017 € *
Standard delivery time from the manufacturer is: 1 Week
Surface sealant, LOCTITE SI 5910, Loctite
LOCTITE SI 5910 is a low strength, silicone-based gasketing product designed for use on flexible flanges with machined or cast surfaces (metal or plastic). It is suitable for gaps up to 1 mm and offers a cure-through volume (in 24 h) of 2.75 mm. Typical applications include stamped sheet metal covers (timing covers and oil sumps).
Features
- Good resistance to oil and joint movement
- Reduces migration of liquid after application
- Can be supplied in cartridges, tubes or rocep cans
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surface sealing | |
| Contents | 50 ml | |
| Container | cartridge | |
| Consistency of the Material | pasty | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 32141010 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|