LOCTITE 638 BO50ML EGFD | Loctite

Retaining compound 50 ml bottle, Loctite LOCTITE 638 BO50ML EGFD

Order No.: 12L9625
EAN: 5010266006635
MPN:
LOCTITE 638 BO50ML EGFD
1803365
Series: 638
LOCTITE 638 BO50ML EGFD Loctite Adhesives Image 1
LOCTITE 638 BO50ML EGFD Loctite Adhesives Image 2
LOCTITE 638 BO50ML EGFD Loctite Adhesives Image 3
LOCTITE 638 BO50ML EGFD Loctite Adhesives Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
52.2410 € *
Available: 10 pcs.
Total Price:
52.24 € *
Price list
Quantity
Price per unit*
1 pcs.
52.2410 €
6 pcs.
49.6230 €
12 pcs.
47.1835 €
*incl. VAT plus shipping costs
Subject to prior sale

LOCTITE® 638 50 ml bonding adhesives

High-strength, fast-curing universal adhesive for cylindrical components, offering high strength on all metals, including passive metals. Fluorescent under UV light for quality control. LOCTITE® 638 offers high temperature performance and good oil tolerance, a hand-tightening time of only four minutes, and achieves a gap filling of 0.15 mm to 0.25 mm (0.006“ to 0.01”). The product also tolerates minor surface contamination, e.g., from industrial oils. The high-viscosity bonding adhesive is ideal for shafts, gears, pulleys, and similar cylindrical parts. The operating temperature range is between -55°C and 180°C (-65°F to 355°F). Meets the requirements of KIWA GASTEC QA AR 214 certified for hydrogen gas mixtures with up to 100% hydrogen gas.

Technical specifications
Filter Property Value
Version retaining compound
Contents 50 ml
Container bottle
Suitable for metals
Colour green
Logistics
Property Value
Customs tariff number 35061000
Country of origin IE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme GHS05 GHS07
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H315 Causes skin irritation
  • H317 May cause an allergic skin reaction
  • H318 Causes serious eye damage.
  • H335 May cause respiratory irritation
  • H412 Harmful to aquatic life with long lasting effects

Precautionary statements:

  • P101 If medical advice is needed, have product container or label at hand.
  • P102 Keep out of reach of children.
  • P501 Dispose of contents/container to ...
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P273 Avoid release to the environment.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P302+P352 IF ON SKIN: Wash with plenty of water/...
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P333+P313 If skin irritation or rash occurs: Get medical advice/attention.