V14E175P | Littelfuse

Varistor, radial, VV 270 V, 6000 A, 225 V (DC), 175 V (AC), 70 J, V14E175P

Order No.: 74P6363
EAN: 4099891832285
MPN:
V14E175P
Series: UltraMOV
V14E175P Littelfuse Varistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2463 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
517.29 € *
*incl. VAT plus shipping costs
Subject to prior sale
2100 pcs.
0.2463 €

Varistor, V14E175P, Littelfuse

The V14E175P is an Epoxy Coated, Radial Leaded Varistor designed for applications requiring high peak surge current ratings and high energy absorption capability.

Features

  • Lead-free
  • Halogen-Free
  • RoHS compliant

Applications

  • Transient Voltage Surge Suppressors
  • Uninterruptable Power Supplies
  • AC Power Taps
  • AC Power Meters
Technical specifications
Filter Property Value
Design radial
Varistor Voltage Type 270 V
max. Surge current, transient (8/20 µs) 6000 A
Rated voltage (DC) 225 V
Rated voltage (AC) 175 V
Energy absorption 70 J
Grid 8.5 mm
min. operating temperature -55 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85334090
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes