V10X440E | Littelfuse

Varistor, radial, VV 710 V, 4500 A, 585 V (DC), 440 V (AC), 98 J, V10X440E

Order No.: 74P6186
EAN: 4099891830519
MPN:
V10X440E
Series: Xtreme
V10X440E Littelfuse Varistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3213 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1,349.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
4200 pcs.
0.3213 €

Varistor, V10X440E, Littelfuse

The V10X440E is an Epoxy Coated, Radial Leaded Varistor specially designed for applications requiring high surge energy/current absorption and multiple surge pulse withstanding capability.

Features

  • High operating temperature
  • RoHS compliant, Halogen-free, and Pb-free
  • Environment-friendly

Applications

  • Home appliance
  • Outdoor LED lighting driver/power supply
  • Switch Mode Power Supply
  • Ground Fault Circuit Interrupter
  • Smart E-Meter
  • Home automation and security system: fire alarm, smoke detector
Technical specifications
Filter Property Value
Design radial
Varistor Voltage Type 710 V
max. Surge current, transient (8/20 µs) 4500 A
Rated voltage (DC) 585 V
Rated voltage (AC) 440 V
Energy absorption 98 J
Grid 7.5 mm
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85334090
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes