TMOV34S131MP | Littelfuse

Varistor, radial, VV 205 V, 40000 A, 175 V (DC), 130 V (AC), 310 J, TMOV34S131MP

Order No.: 74P5728
EAN: 4099891825935
MPN:
TMOV34S131MP
Series: TMOV
TMOV34S131MP Littelfuse Varistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.9206 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
3,585.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
180 pcs.
19.9206 €

Varistor, TMOV34S131MP, Littelfuse

TMOV34S131MP is a thermally protected varistor that represents a new development in circuit protection. It consists of a 34mm square format varistor element (MOV) with an integral thermally activated element designed to open in the event of overheating due to abnormal over-voltage, limited current conditions. It offers quick thermal response due to the close proximity of the integrated thermal element to the MOV body. The integrated configuration also offers lower inductance than most discreet solutions resulting in improved clamping performance to fast over voltage transients.

Features

  • RoHS Compliant
  • Lead-free

Applications

  • SPD Products
  • AC Panel Protection Modules, AC Line Power Supplies, AC Power Meters
  • UPS (Uninterruptable Power Supply)
  • Inverters
  • AC/DC Power Supplies
Technical specifications
Filter Property Value
Design radial
Varistor Voltage Type 205 V
max. Surge current, transient (8/20 µs) 40000 A
Rated voltage (DC) 175 V
Rated voltage (AC) 130 V
Energy absorption 310 J
min. operating temperature -55 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85334090
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes