TPSMC110CA | Littelfuse

SMD TVS diode, bidirectional, 1.5 kW, 94.5 V, DO-214AB, Littelfuse TPSMC110CA

Order No.: 74P5339
EAN: 4099891822040
MPN:
TPSMC110CA
Series: TPSMC
TPSMC110CA Littelfuse TVS Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6902 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
2,070.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.6902 €

TVS Diode, TPSMC110CA, Littelfuse

TPSMC110CA is a Bi-directional Transient Voltage Suppression (TVS) Diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

Features

  • High reliability application and automotive grade AEC Q101 qualified
  • Excellent clamping capability
  • Low incremental surge resistance
  • Matte tin lead–free plated
  • Halogen free and RoHS compliant

Applications

  • Protection of I/O interfaces
  • VCC bus
  • Telecom
  • Computer
  • Industrial and consumer electronic applications
Technical specifications
Filter Property Value
Version bidirectional
Pulse power loss 1.5 kW
Rated blocking voltage 94.5 V
Breakdown voltage 104.5 V
Continuous power loss 6.5 W
min. operating temperature -65 °C
max. operating temperature 150 °C
Assembly SMD
Enclosure DO-214AB
Logistics
Property Value
Country of origin CN
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes