TPSMB130A-VR | Littelfuse

SMD TVS diode, unidirectional, 600 W, 130 V, DO-214AA, Littelfuse TPSMB130A-VR

Order No.: 74P5160
EAN: 4099891820251
MPN:
TPSMB130A-VR
Series: TPSMB-VR
TPSMB130A-VR Littelfuse TVS Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4403 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
1,320.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.4403 €

TVS Diode, TPSMB130A-VR, Littelfuse

TPSMB130A-VR is a Uni-directional Transient Voltage Suppression (TVS) Diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

Features

  • High reliability application and automotive grade AEC Q101 qualified
  • Excellent clamping capability
  • Low incremental surge resistance
  • Matte tin lead–free plated
  • Halogen free and RoHS compliant

Applications

  • Electronic control units
  • BCMs, CAN bus, LIN bus
  • Sensors, Entertainment systems
  • Portable devices that require high reliability
Technical specifications
Filter Property Value
Version unidirectional
Pulse power loss 600 W
Rated blocking voltage 130 V
Breakdown voltage 159 V
Continuous power loss 5 W
min. operating temperature -65 °C
max. operating temperature 150 °C
Assembly SMD
Enclosure DO-214AA
Logistics
Property Value
Country of origin CN
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes