SZ1SMB13CAT3G | Littelfuse

SMD TVS diode, bidirectional, 600 W, 13 V, DO-214AA, Littelfuse SZ1SMB13CAT3G

Order No.: 74P4906
EAN: 4099891817718
MPN:
SZ1SMB13CAT3G
Series: SZ1SMB
SZ1SMB13CAT3G Littelfuse TVS Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2582 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
645.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
2500 pcs.
0.2582 €

TVS Diode, SZ1SMB13CAT3G, Littelfuse

The SZ1SMB13CAT3G TVS Diode is designed to protect voltage sensitive components from high voltage, high energy transients. It has excellent clamping and high surge capability, as well as fast response time.

Technical specifications
Filter Property Value
Version bidirectional
Pulse power loss 600 W
Rated blocking voltage 13 V
Breakdown voltage 14.4 V
Continuous power loss 4 W
min. operating temperature -65 °C
max. operating temperature 150 °C
Assembly SMD
Enclosure DO-214AA
Logistics
Property Value
Country of origin CN
Customs tariff number 85411000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes