SRDA3.3-4BTG | Littelfuse

SMD TVS diode, unidirectional, 600 W, 3.3 V, SOIC-8, Littelfuse SRDA3.3-4BTG

Order No.: 58P1504
EAN: 4099879072962
MPN:
SRDA3.3-4BTG
Series: SRDA
SRDA3.3-4BTG Littelfuse TVS Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6426 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.6426 €
3.3V 35A Rail Clamp Array,SOIC-8L
Technical specifications
Filter Property Value
Version unidirectional
Pulse power loss 600 W
Rated blocking voltage 3.3 V
Breakdown voltage 3.5 V
min. operating temperature -40 °C
max. operating temperature 125 °C
Assembly SMD
Enclosure SOIC-8
Capacity 8 pF
Logistics
Property Value
Country of origin TH
Customs tariff number 85411000
Original Packaging Tray with 2,500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes