SRDA05-4BTG | Littelfuse
SMD TVS diode, bidirectional, 5 V, SOIC-8L, Littelfuse SRDA05-4BTG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5593 € *
Standard delivery time from the manufacturer is: 11 Weeks
Diode Array, SRDA05-4BTG, Littelfuse
The SRDA05-4BTG integrates low capacitance rail-to-rail diodes with an additional zener diode to protect I/O pins against ESD and lightning induced surge events. Its low loading capacitance makes it ideal for high-speed interface protection.
Features
- Low clamp voltage
- Low leakage current
- SOIC-8 surface mount package (JEDEC MS-012)
Applications
- Video line protection
- Security cameras
- Network equipment
- Instrumentation, medical equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bidirectional | |
| Rated blocking voltage | 5 V | |
| Breakdown voltage | 6 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C | |
| Assembly | SMD | |
| Enclosure | SOIC-8L | |
| Capacity | 8 pF |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |