SP720APP | Littelfuse
TVS diode, bidirectional, PDIP-16, Littelfuse SP720APP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8203 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.82 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8203 €
10 pcs.
2.7251 €
25 pcs.
2.6299 €
100 pcs.
2.4395 €
250 pcs.
2.3562 €
*incl. VAT plus shipping costs
Subject to prior sale
TVS-Dioden-Arrays Typ Littelfuse SP720.
Mit geringer Eingangskapazität (3,0 pF), gerigem Leckstrom (1,0 nA) und sehr schneller Reaktionszeit (2,0 ns); ESD-Kapazitäts-Standard: 4,0 kV, Betriebsspannungsbereich: 2,0 bis 30 V, Betriebstemperatur: –40 bis +105 °C. Tabellenangaben: Typ, Gehäuse.
Type: SP720APP, PDIP16
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bidirectional | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C | |
| Assembly | THT | |
| Enclosure | PDIP-16 | |
| Capacity | 3 pF |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PH |
| Customs tariff number | 85411000 |
| Original Packaging | Bar with 1,000 pieces |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |