SP720ABG | Littelfuse
SMD TVS diode, bidirectional, SOIC-16, Littelfuse SP720ABG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.0583 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.06 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0583 €
10 pcs.
2.9512 €
25 pcs.
2.8441 €
100 pcs.
2.6418 €
250 pcs.
2.5466 €
*incl. VAT plus shipping costs
Subject to prior sale
TVS-Dioden-Arrays Typ Littelfuse SP720.
Mit geringer Eingangskapazität (3,0 pF), gerigem Leckstrom (1,0 nA) und sehr schneller Reaktionszeit (2,0 ns); ESD-Kapazitäts-Standard: 4,0 kV, Betriebsspannungsbereich: 2,0 bis 30 V, Betriebstemperatur: –40 bis +105 °C. Tabellenangaben: Typ, Gehäuse.
Type: SP720ABG, SOIC16, Stange
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bidirectional | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C | |
| Assembly | SMD | |
| Enclosure | SOIC-16 | |
| Capacity | 3 pF |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| MSL | MSL 1 |
| Country of origin | PH |
| Original Packaging | Bar with 1,920 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |