SP4023-01FTG | Littelfuse

SMD TVS diode, unidirectional, 450 W, 15 V, SC-76, Littelfuse SP4023-01FTG

Order No.: 58P1376
EAN: 4099879072870
MPN:
SP4023-01FTG
Series: SP
SP4023-01FTG Littelfuse TVS Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5474 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.5474 €
15V 1.3pF 12A uni Discrete TVS Diode
Technical specifications
Filter Property Value
Version unidirectional
Pulse power loss 450 W
Rated blocking voltage 15 V
Breakdown voltage 16 V
min. operating temperature -40 °C
max. operating temperature 125 °C
Assembly SMD
Enclosure SC-76
Capacity 1.3 pF
Logistics
Property Value
Customs tariff number 85411000
Original Packaging Tray with 3,000 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes