SP0504BAJTG | Littelfuse
SMD TVS diode, bidirectional, 25 W, 5.5 V, SC70-5L, Littelfuse SP0504BAJTG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5712 € *
Standard delivery time from the manufacturer is: 12 Weeks
Unidirectional TVS Array, SP0504BAJTG, Littelfuse
This product can help protect sensitive digital or analog input circuits on data, signal, or control lines with voltage levels up to 5 VDC.
Features
- Fast response time <1ns
- Low input capacitance 30pF Typical
- Moisture sensitivity level (MSL-1)
Applications
- Mobile phone handsets
- Personal Digital Assistants (PDA)
- Portable handheld equipment (Laptop, Palmtop computers)
- Digital still cameras
- Digital video cameras
- MP3 players
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bidirectional | |
| Pulse power loss | 25 W | |
| Rated blocking voltage | 5.5 V | |
| Breakdown voltage | 6 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C | |
| Assembly | SMD | |
| Enclosure | SC70-5L |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |