SMF4L10CA | Littelfuse

SMD TVS diode, unidirectional, 400 W, 10 V, SOD-123FL, Littelfuse SMF4L10CA

Order No.: 74P4652
EAN: 4099891815172
MPN:
SMF4L10CA
Series: SMF4L
SMF4L10CA Littelfuse TVS Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1797 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
539.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.1797 €

TVS Diode, SMF4L10CA, Littelfuse

The SMF4L10CA TVS Diode is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. This product is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuit used in cellular phones, portable devices, business machines, power supplies and other consumer applications.

Features

  • Low inductance, excellent clamping capability
  • Typical failure mode is short from over-specified voltage or current
  • Built-in strain relief
  • Halogen free and RoHS compliant
  • Matte tin lead-free plated
Technical specifications
Filter Property Value
Version unidirectional
Pulse power loss 400 W
Rated blocking voltage 10 V
Breakdown voltage 11.1 V
Continuous power loss 1 W
min. operating temperature -55 °C
max. operating temperature 150 °C
Assembly SMD
Enclosure SOD-123FL
Logistics
Property Value
Country of origin CN
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes