SMF3.3 | Littelfuse
SMD TVS diode, unidirectional, 200 W, 3.3 V, SOD-123F, Littelfuse SMF3.3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3451 € *
Available: 2,165 pcs.
Available in 4 Days: 33,000 pcs. - if ordered today
Total Price:
0.35 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3451 €
10 pcs.
0.2535 €
100 pcs.
0.2166 €
500 pcs.
0.1880 €
1000 pcs.
0.1725 €
*incl. VAT plus shipping costs
Subject to prior sale
TVS SMF 3.3V Uni, 7'' TR
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | unidirectional | |
| Pulse power loss | 200 W | |
| Rated blocking voltage | 3.3 V | |
| Breakdown voltage | 3.4 V | |
| Continuous power loss | 1 W | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Enclosure | SOD-123F |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | CN |
| Original Packaging | Tray with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |