SMF170A | Littelfuse
SMD TVS diode, unidirectional, 200 W, 170 V, SOD-123FL, Littelfuse SMF170A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1749 € *
Standard delivery time from the manufacturer is: 14 Weeks
TVS Diode, SMF170A, Littelfuse
The SMF170A TVS Diode is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. This product is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuit used in cellular phones, portable electronics, business machines, power supplies and other consumer applications.
Features
- Low inductance, excellent clamping capability
- Typical failure mode is short from over-specified voltage or current
- Built-in strain relief
- Halogen free and RoHS compliant
- Matte tin lead-free plated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | unidirectional | |
| Pulse power loss | 200 W | |
| Rated blocking voltage | 170 V | |
| Breakdown voltage | 189 V | |
| Continuous power loss | 1 W | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Enclosure | SOD-123FL |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |