SMF16A-T13 | Littelfuse
SMD TVS diode, unidirectional, 200 W, 16 V, SOD-123FL, Littelfuse SMF16A-T13
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1333 € *
Standard delivery time from the manufacturer is: 13 Weeks
TVS Diode, SMF16A-T13, Littelfuse
The SMF16A-T13 TVS Diode is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. This product is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuit used in cellular phones, portable electronics, business machines, power supplies and other consumer applications.
Features
- Low inductance, excellent clamping capability
- Typical failure mode is short from over-specified voltage or current
- Built-in strain relief
- Halogen free and RoHS compliant
- Matte tin lead-free plated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | unidirectional | |
| Pulse power loss | 200 W | |
| Rated blocking voltage | 16 V | |
| Breakdown voltage | 17.8 V | |
| Continuous power loss | 1 W | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Enclosure | SOD-123FL |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |