SMAJ40A | Littelfuse
SMD TVS diode, unidirectional, 400 W, 40 V, DO-214AC, Littelfuse SMAJ40A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2011 € *
Standard delivery time from the manufacturer is: 12 Weeks
SMD-TVS-Dioden Typ Littelfuse SMAJ.
Mit geringer Induktivität, UL-gelistet; Impuls-Spitzenverlustleistung: 400 W, Gehäuse: DO214AC, Betriebstemperatur: –55 bis +150 °C. Tabellenangaben: Typ, Nennspannung.
Unidirectionale Ausführung.
Type: SMAJ40A, 40 V
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | unidirectional | |
| Pulse power loss | 400 W | |
| Rated blocking voltage | 40 V | |
| Breakdown voltage | 49.1 V | |
| Continuous power loss | 3.3 W | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Enclosure | DO-214AC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Reel with 5,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |