SMAJ12A | Littelfuse

SMD TVS diode, unidirectional, 400 W, 12 V, DO-214AC, Littelfuse SMAJ12A

Order No.: 74P3979
EAN: 4099891808440
MPN:
SMAJ12A
Series: SMAJ
SMAJ12A Littelfuse TVS Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1916 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
957.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.1916 €

TVS Diode, SMAJ12A, Littelfuse

The SMAJ12A TVS Diode is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. This product is ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications.

Features

  • Built-in strain relief
  • Glass passivated junction
  • Low inductance
  • Halogen free and RoHS compliant
  • Matte tin lead-free plated
Technical specifications
Filter Property Value
Version unidirectional
Pulse power loss 400 W
Rated blocking voltage 12 V
Breakdown voltage 13.3 V
Continuous power loss 3.3 W
min. operating temperature -65 °C
max. operating temperature 150 °C
Assembly SMD
Enclosure DO-214AC
Logistics
Property Value
Country of origin CN
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes