SMAJ26A | Littelfuse

SMD TVS diode, unidirectional, 400 W, 26 V, DO-214AC, Littelfuse SMAJ26A

Order No.: 37S2024
EAN: 4099879068934
MPN:
SMAJ26A
Series: SMAJ
SMAJ26A Littelfuse TVS Diodes Image 1
SMAJ26A Littelfuse TVS Diodes Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2011 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1,005.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.2011 €

SMD-TVS-Dioden Typ Littelfuse SMAJ.

Mit geringer Induktivität, UL-gelistet; Impuls-Spitzenverlustleistung: 400 W, Gehäuse: DO214AC, Betriebstemperatur: –55 bis +150 °C. Tabellenangaben: Typ, Nennspannung.

Unidirectionale Ausführung.

Type: SMAJ26A, 26 V

Technical specifications
Filter Property Value
Version unidirectional
Pulse power loss 400 W
Rated blocking voltage 26 V
Breakdown voltage 28.9 V
Continuous power loss 3.3 W
min. operating temperature -65 °C
max. operating temperature 150 °C
Assembly SMD
Enclosure DO-214AC
Logistics
Property Value
Customs tariff number 85411000
MSL MSL 1
Country of origin CN
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes