SMA6L185A | Littelfuse

SMD TVS diode, unidirectional, 400 W, 185 V, DO-221AC, Littelfuse SMA6L185A

Order No.: 74P3933
EAN: 4099891807986
MPN:
SMA6L185A
Series: SMA6L
SMA6L185A Littelfuse TVS Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1940 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
581.91 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.1940 €

TVS Diode, SMA6L185A, Littelfuse

The SMA6L185A TVS Diode is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. This product is ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications.

Features

  • Built-in strain relief
  • Glass passivated junction
  • Low inductance, excellent clamping capability
  • Halogen free and RoHS compliant
  • Matte tin lead-free plated
Technical specifications
Filter Property Value
Version unidirectional
Pulse power loss 400 W
Rated blocking voltage 185 V
Breakdown voltage 209 V
Continuous power loss 3 W
min. operating temperature -65 °C
max. operating temperature 150 °C
Assembly SMD
Enclosure DO-221AC
Logistics
Property Value
Country of origin CN
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes