SM712-02HTG | Littelfuse
SMD TVS diode, bidirectional, 600 W, 12 V, TO-236-3, Littelfuse SM712-02HTG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6664 € *
Standard delivery time from the manufacturer is: 1 Week
TVS-Dioden-Arrays Typ Littelfuse SM712.
AEC-Q101 qualifiziert, mit gerigem Leckstrom; Impuls-Spitzenverlustleistung: 600 W, Bestriebsspannung: –7,0 bis 12 V (asymmetrisch), Gehäuse: SOT23-3, Betriebstemperatur: –40 bis +125 °C.
Type: SM712-02HTG, TVS-Dioden-Array
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bidirectional | |
| Pulse power loss | 600 W | |
| Rated blocking voltage | 12 V | |
| Breakdown voltage | 13.3 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C | |
| Assembly | SMD | |
| Enclosure | TO-236-3 | |
| Capacity | 75 pF |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |